Direct
Similar



TR/PCB-2-R | |
|---|---|
DigiKey Part Number | 283-TR/PCB-2-RTR-ND - Tape & Reel (TR) 283-TR/PCB-2-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR/PCB-2-R |
Description | FUSE BRD MT 2A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | TR/PCB-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 5.9kA DC | |
Melting I²t | 0.2 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,32000 Kč | 200,32 Kč |
| 5 | 166,22000 Kč | 831,10 Kč |
| 10 | 153,34800 Kč | 1 533,48 Kč |
| 50 | 127,15960 Kč | 6 357,98 Kč |
| 100 | 117,25070 Kč | 11 725,07 Kč |
| 250 | 106,01892 Kč | 26 504,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 101,79746 Kč | 50 898,73 Kč |
| 1 000 | 93,70127 Kč | 93 701,27 Kč |
| 1 500 | 89,23674 Kč | 133 855,11 Kč |
| Unit Price without VAT: | 200,32000 Kč |
|---|---|
| Unit Price with VAT: | 242,38720 Kč |





