

TR/3216FF30-R | |
---|---|
DigiKey Part Number | 283-4099-2-ND - Tape & Reel (TR) 283-4099-1-ND - Cut Tape (CT) 283-4099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF30-R |
Description | FUSE BOARD MOUNT 30A 24VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF30-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 43.0 | |
Approval Agency | cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.001 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,58000 Kč | 34,58 Kč |
5 | 28,62000 Kč | 143,10 Kč |
10 | 26,43300 Kč | 264,33 Kč |
50 | 21,92560 Kč | 1 096,28 Kč |
100 | 20,22800 Kč | 2 022,80 Kč |
250 | 18,17876 Kč | 4 544,69 Kč |
500 | 16,76106 Kč | 8 380,53 Kč |
1 000 | 15,44732 Kč | 15 447,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 14,23578 Kč | 42 707,34 Kč |
6 000 | 13,09957 Kč | 78 597,42 Kč |
9 000 | 12,54642 Kč | 112 917,78 Kč |
Unit Price without VAT: | 34,58000 Kč |
---|---|
Unit Price with VAT: | 41,84180 Kč |