
TR-1245UMFT6-3-R | |
|---|---|
DigiKey Part Number | 283-TR-1245UMFT6-3-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFT6-3-RCT-ND - Cut Tape (CT) 283-TR-1245UMFT6-3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFT6-3-R |
Description | FUSE T-DELAY 250V 1245 6.3A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3A 250 VAC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Surface Mount | Package / Case 2-SMD, Square End Block |
Fuse Type Board Mount | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) 6.3A | Melting I²t 160.0 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 0.011 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3403.0174.11 | SCHURTER Inc. | 21 938 | 486-1140-ND | 41,37000 Kč | Similar |
| 3403.0174.24 | SCHURTER Inc. | 3 377 | 486-3484-1-ND | 41,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 5 | 23,85400 Kč | 119,27 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 50 | 18,25140 Kč | 912,57 Kč |
| 100 | 16,83830 Kč | 1 683,83 Kč |
| 250 | 15,13368 Kč | 3 783,42 Kč |
| 500 | 13,95528 Kč | 6 977,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,86316 Kč | 12 863,16 Kč |
| 2 000 | 11,85064 Kč | 23 701,28 Kč |
| 3 000 | 11,29279 Kč | 33 878,37 Kč |
| 5 000 | 10,62377 Kč | 53 118,85 Kč |
| 7 000 | 10,20266 Kč | 71 418,62 Kč |
| 10 000 | 9,77249 Kč | 97 724,90 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

