Parametric Equivalent




TR-1145HV3-15-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HV3-15-RTR-ND - Tape & Reel (TR) 283-TR-1145HV3-15-RCT-ND - Cut Tape (CT) 283-TR-1145HV3-15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HV3-15-R |
Description | FUSE BRD MNT 3.15A 350VAC 500VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.3 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.0315 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 5 | 70,72200 Kč | 353,61 Kč |
| 10 | 65,26200 Kč | 652,62 Kč |
| 50 | 54,12860 Kč | 2 706,43 Kč |
| 100 | 49,92690 Kč | 4 992,69 Kč |
| 250 | 44,84752 Kč | 11 211,88 Kč |
| 500 | 41,44376 Kč | 20 721,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,97200 Kč | 39 972,00 Kč |
| 2 000 | 36,79448 Kč | 73 588,96 Kč |
| 3 000 | 35,04216 Kč | 105 126,48 Kč |
| 5 000 | 33,85928 Kč | 169 296,40 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |


