
STS521033B101AH | |
|---|---|
DigiKey Part Number | 283-STS521033B101AHTR-ND - Tape & Reel (TR) 283-STS521033B101AHCT-ND - Cut Tape (CT) 283-STS521033B101AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521033B101AH |
Description | TVS DIODE 3.3VWM 12VC SOD523 |
Customer Reference | |
Detailed Description | 12V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 3,20010 Kč | 320,01 Kč |
| 500 | 2,37656 Kč | 1 188,28 Kč |
| 1 000 | 2,10967 Kč | 2 109,67 Kč |
| 2 000 | 1,88489 Kč | 3 769,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,42201 Kč | 11 376,08 Kč |
| 16 000 | 1,29768 Kč | 20 762,88 Kč |
| 24 000 | 1,27084 Kč | 30 500,16 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


