30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS321120B100AH

DigiKey Part Number
283-STS321120B100AHTR-ND - Tape & Reel (TR)
283-STS321120B100AHCT-ND - Cut Tape (CT)
283-STS321120B100AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321120B100AH
Description
TVS DIODE 12VWM 30VC SOD323
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
CAN, Ethernet, Telecom
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 986
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,03400 Kč70,34 Kč
1004,47260 Kč447,26 Kč
5003,36094 Kč1 680,47 Kč
1 0003,00166 Kč3 001,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0001,83208 Kč549 624,00 Kč
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč