
STS321120B100AH | |
|---|---|
DigiKey Part Number | 283-STS321120B100AHTR-ND - Tape & Reel (TR) 283-STS321120B100AHCT-ND - Cut Tape (CT) 283-STS321120B100AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321120B100AH |
Description | TVS DIODE 12VWM 30VC SOD323 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 6,63700 Kč | 66,37 Kč |
| 100 | 4,22150 Kč | 422,15 Kč |
| 500 | 3,17166 Kč | 1 585,83 Kč |
| 1 000 | 2,83253 Kč | 2 832,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52120 Kč | 7 563,60 Kč |
| 6 000 | 2,29279 Kč | 13 756,74 Kč |
| 9 000 | 2,17635 Kč | 19 587,15 Kč |
| 15 000 | 2,04548 Kč | 30 682,20 Kč |
| 21 000 | 1,96797 Kč | 41 327,37 Kč |
| 30 000 | 1,89263 Kč | 56 778,90 Kč |
| 75 000 | 1,66448 Kč | 124 836,00 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |

