



STS321045B502 | |
|---|---|
DigiKey Part Number | 283-STS321045B502TR-ND - Tape & Reel (TR) 283-STS321045B502CT-ND - Cut Tape (CT) 283-STS321045B502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321045B502 |
Description | TVS DIODE 4.5VWM 18VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 140A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | STS321045B502 Models |
Category | Current - Peak Pulse (10/1000µs) 140A (8/20µs) |
Mfr | Power - Peak Pulse 2000W (2kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 450pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4.5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 4.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 100 | 5,76820 Kč | 576,82 Kč |
| 500 | 4,36842 Kč | 2 184,21 Kč |
| 1 000 | 3,91655 Kč | 3 916,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24902 Kč | 9 747,06 Kč |
| 6 000 | 2,96751 Kč | 17 805,06 Kč |
| 9 000 | 2,82400 Kč | 25 416,00 Kč |
| 15 000 | 2,66276 Kč | 39 941,40 Kč |
| 21 000 | 2,56727 Kč | 53 912,67 Kč |
| 30 000 | 2,47445 Kč | 74 233,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |









