


AP22817BKAWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22817BKAWT-7TR-ND - Tape & Reel (TR) 31-AP22817BKAWT-7CT-ND - Cut Tape (CT) 31-AP22817BKAWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22817BKAWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 1.5A TSOT-25 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34624 Kč | 7 038,72 Kč |
| 6 000 | 2,27513 Kč | 13 650,78 Kč |
| 9 000 | 2,23949 Kč | 20 155,41 Kč |
| 15 000 | 2,20003 Kč | 33 000,45 Kč |
| 21 000 | 2,17696 Kč | 45 716,16 Kč |
| 30 000 | 2,15478 Kč | 64 643,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,94200 Kč | 39,42 Kč |
| 25 | 3,48720 Kč | 87,18 Kč |
| 100 | 2,98860 Kč | 298,86 Kč |
| 250 | 2,75208 Kč | 688,02 Kč |
| 500 | 2,60902 Kč | 1 304,51 Kč |
| 1 000 | 2,49161 Kč | 2 491,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 100 | 3,00900 Kč | 300,90 Kč |
| 250 | 2,77088 Kč | 692,72 Kč |
| 500 | 2,62684 Kč | 1 313,42 Kč |
| 1 000 | 2,50863 Kč | 2 508,63 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |







