STS234033U280 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 11 698
Unit Price: 17,64000 Kč
Datasheet
18V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS234033U280

DigiKey Part Number
283-STS234033U280TR-ND - Tape & Reel (TR)
283-STS234033U280CT-ND - Cut Tape (CT)
283-STS234033U280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS234033U280
Description
TVS DIODE 3.3VWM 18VC SOT23-6
Customer Reference
Detailed Description
18V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
DVI, Ethernet, USB
Capacitance @ Frequency
2.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes