



STS234050U150 | |
|---|---|
DigiKey Part Number | 283-STS234050U150TR-ND - Tape & Reel (TR) 283-STS234050U150CT-ND - Cut Tape (CT) 283-STS234050U150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS234050U150 |
Description | TVS DIODE 5VWM 18VC SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 10,12100 Kč | 1 012,10 Kč |
| 500 | 8,08424 Kč | 4 042,12 Kč |
| 1 000 | 7,41229 Kč | 7 412,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,99233 Kč | 20 976,99 Kč |
| 6 000 | 6,85249 Kč | 41 114,94 Kč |
| 9 000 | 6,00991 Kč | 54 089,19 Kč |
| 21 000 | 5,83155 Kč | 122 462,55 Kč |
| 30 000 | 5,82563 Kč | 174 768,90 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

