



STS232033B102 | |
|---|---|
DigiKey Part Number | 283-STS232033B102TR-ND - Tape & Reel (TR) 283-STS232033B102CT-ND - Cut Tape (CT) 283-STS232033B102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232033B102 |
Description | TVS DIODE 3.3VWM 26VC SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 500 | 2,72974 Kč | 1 364,87 Kč |
| 1 000 | 2,39377 Kč | 2 393,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14180 Kč | 6 425,40 Kč |
| 6 000 | 2,08881 Kč | 12 532,86 Kč |
| 9 000 | 2,00972 Kč | 18 087,48 Kč |
| 15 000 | 1,83619 Kč | 27 542,85 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |








