


SR-5-2.5A-AP | |
|---|---|
DigiKey Part Number | 283-2573-1-ND - Cut Tape (CT) 283-2573-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-2.5A-AP |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-2.5A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 45.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 28,18000 Kč | 140,90 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 50 | 21,58180 Kč | 1 079,09 Kč |
| 100 | 19,91030 Kč | 1 991,03 Kč |
| 250 | 17,89280 Kč | 4 473,20 Kč |
| 500 | 16,49812 Kč | 8 249,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,12345 Kč | 17 123,45 Kč |
| 2 000 | 15,77255 Kč | 31 545,10 Kč |
| 3 000 | 15,02806 Kč | 45 084,18 Kč |
| 5 000 | 14,13510 Kč | 70 675,50 Kč |
| 7 000 | 13,57299 Kč | 95 010,93 Kč |
| 10 000 | 13,30748 Kč | 133 074,80 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |



