


SR-5-1.6A-AP | |
|---|---|
DigiKey Part Number | 283-2571-1-ND - Cut Tape (CT) 283-2571-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-1.6A-AP |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-1.6A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 24.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.043 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 5 | 27,71800 Kč | 138,59 Kč |
| 10 | 25,57600 Kč | 255,76 Kč |
| 50 | 21,21640 Kč | 1 060,82 Kč |
| 100 | 19,57430 Kč | 1 957,43 Kč |
| 250 | 17,59128 Kč | 4 397,82 Kč |
| 500 | 16,22012 Kč | 8 110,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,94953 Kč | 14 949,53 Kč |
| 2 000 | 13,77154 Kč | 27 543,08 Kč |
| 3 000 | 13,12242 Kč | 39 367,26 Kč |
| 5 000 | 12,34380 Kč | 61 719,00 Kč |
| 7 000 | 11,85370 Kč | 82 975,90 Kč |
| 10 000 | 11,45966 Kč | 114 596,60 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



