



SMF58ALH | |
|---|---|
DigiKey Part Number | 283-SMF58ALHTR-ND - Tape & Reel (TR) 283-SMF58ALHCT-ND - Cut Tape (CT) 283-SMF58ALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF58ALH |
Description | TVS DIODE 58VWM 93.6VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 100 | 4,05840 Kč | 405,84 Kč |
| 500 | 3,03920 Kč | 1 519,60 Kč |
| 1 000 | 2,70956 Kč | 2 709,56 Kč |
| 2 000 | 2,43191 Kč | 4 863,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 1,58401 Kč | 475 203,00 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |





