



SMF24A | |
|---|---|
DigiKey Part Number | 283-SMF24ATR-ND - Tape & Reel (TR) 283-SMF24ACT-ND - Cut Tape (CT) 283-SMF24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A |
Description | TVS DIODE 24VWM 38.9VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 500 | 2,60376 Kč | 1 301,88 Kč |
| 1 000 | 1,99481 Kč | 1 994,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97717 Kč | 5 931,51 Kč |
| 6 000 | 1,55385 Kč | 9 323,10 Kč |
| 9 000 | 1,53285 Kč | 13 795,65 Kč |
| 15 000 | 1,50136 Kč | 22 520,40 Kč |
| 30 000 | 1,46217 Kč | 43 865,10 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |






