



SMF22A | |
|---|---|
DigiKey Part Number | 283-SMF22ATR-ND - Tape & Reel (TR) 283-SMF22ACT-ND - Cut Tape (CT) 283-SMF22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF22A |
Description | TVS DIODE 22VWM 35.5VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,79630 Kč | 279,63 Kč |
| 500 | 2,07394 Kč | 1 036,97 Kč |
| 1 000 | 1,83967 Kč | 1 839,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61843 Kč | 4 855,29 Kč |
| 6 000 | 1,40690 Kč | 8 441,40 Kč |
| 9 000 | 1,06876 Kč | 9 618,84 Kč |
| 15 000 | 0,99799 Kč | 14 969,85 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |

