


SMF22A | |
|---|---|
DigiKey Part Number | F5822TR-ND - Tape & Reel (TR) F5822CT-ND - Cut Tape (CT) F5822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF22A |
Description | TVS DIODE 22VWM 35.5VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,45680 Kč | 245,68 Kč |
| 500 | 2,05780 Kč | 1 028,90 Kč |
| 1 000 | 2,03681 Kč | 2 036,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86882 Kč | 5 606,46 Kč |
| 6 000 | 1,72184 Kč | 10 331,04 Kč |
| 9 000 | 1,71015 Kč | 15 391,35 Kč |
| 15 000 | 1,68740 Kč | 25 311,00 Kč |
| 21 000 | 1,49611 Kč | 31 418,31 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











