SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL

SMF10CA

DigiKey Part Number
283-SMF10CATR-ND - Tape & Reel (TR)
283-SMF10CACT-ND - Cut Tape (CT)
283-SMF10CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF10CA
Description
TVS DIODE 10VWM 17VC SOD123FL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
11.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
105,45700 Kč54,57 Kč
1003,33280 Kč333,28 Kč
5002,50294 Kč1 251,47 Kč
1 0002,20798 Kč2 207,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,96906 Kč5 907,18 Kč
6 0001,66640 Kč9 998,40 Kč
9 0001,55184 Kč13 966,56 Kč
15 0001,42686 Kč21 402,90 Kč
21 0001,41644 Kč29 745,24 Kč
30 0001,32164 Kč39 649,20 Kč
150 0001,23832 Kč185 748,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč