
SMF10CA | |
|---|---|
DigiKey Part Number | 4878-SMF10CATR-ND - Tape & Reel (TR) 4878-SMF10CACT-ND - Cut Tape (CT) 4878-SMF10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10CA |
Description | TVS DIODE 10VWM 17VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.76A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.76A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,38900 Kč | 33,89 Kč |
| 100 | 2,08400 Kč | 208,40 Kč |
| 500 | 1,54718 Kč | 773,59 Kč |
| 1 000 | 1,24195 Kč | 1 241,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96830 Kč | 2 904,90 Kč |
| 6 000 | 0,82095 Kč | 4 925,70 Kč |
| 9 000 | 0,67360 Kč | 6 062,40 Kč |
| 15 000 | 0,66308 Kč | 9 946,20 Kč |
| 21 000 | 0,62098 Kč | 13 040,58 Kč |
| 30 000 | 0,59993 Kč | 17 997,90 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |



