

SMDJ28AH | |
|---|---|
DigiKey Part Number | 283-SMDJ28AHTR-ND - Tape & Reel (TR) 283-SMDJ28AHCT-ND - Cut Tape (CT) 283-SMDJ28AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ28AH |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,49000 Kč | 32,49 Kč |
| 10 | 20,49700 Kč | 204,97 Kč |
| 100 | 13,62910 Kč | 1 362,91 Kč |
| 500 | 10,68246 Kč | 5 341,23 Kč |
| 1 000 | 9,73386 Kč | 9 733,86 Kč |
| 2 000 | 8,93566 Kč | 17 871,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,92273 Kč | 47 536,38 Kč |
| 12 000 | 7,41307 Kč | 88 956,84 Kč |
| 18 000 | 7,23843 Kč | 130 291,74 Kč |
| Unit Price without VAT: | 32,49000 Kč |
|---|---|
| Unit Price with VAT: | 39,31290 Kč |

