


SMDJ26CA | |
|---|---|
DigiKey Part Number | 283-SMDJ26CATR-ND - Tape & Reel (TR) 283-SMDJ26CACT-ND - Cut Tape (CT) 283-SMDJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 100 | 12,56940 Kč | 1 256,94 Kč |
| 500 | 9,81656 Kč | 4 908,28 Kč |
| 1 000 | 8,93003 Kč | 8 930,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,80426 Kč | 23 412,78 Kč |
| 6 000 | 7,23759 Kč | 43 425,54 Kč |
| 9 000 | 6,94901 Kč | 62 541,09 Kč |
| 15 000 | 6,62479 Kč | 99 371,85 Kč |
| 21 000 | 6,50938 Kč | 136 696,98 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


