35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ22AH

DigiKey Part Number
283-SMDJ22AHTR-ND - Tape & Reel (TR)
283-SMDJ22AHCT-ND - Cut Tape (CT)
283-SMDJ22AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ22AH
Description
TVS DIODE 22VWM 35.5VC SMC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
84.5A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
22V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
24.4V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
35.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM30T26AYSTMicroelectronics767497-12181-1-ND44,31000 KčSimilar
TPSMD22ALittelfuse Inc.4 502F6567CT-ND35,07000 KčSimilar
In-Stock: 2 850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1018,05800 Kč180,58 Kč
10011,93530 Kč1 193,53 Kč
5009,30128 Kč4 650,64 Kč
1 0008,45337 Kč8 453,37 Kč
2 0007,73987 Kč15 479,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
120 0007,74301 Kč929 161,20 Kč
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč