SMDJ20AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,41844 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 380
Unit Price: 41,37000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 9,44910 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 719
Unit Price: 21,00000 Kč
Datasheet
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ20AH

DigiKey Part Number
283-SMDJ20AHTR-ND - Tape & Reel (TR)
283-SMDJ20AHCT-ND - Cut Tape (CT)
283-SMDJ20AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ20AH
Description
TVS DIODE 20VWM 32.4VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
92.6A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
20V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
22.2V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
32.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3KASMC20AHE3_B/IVishay General Semiconductor - Diodes Division03KASMC20AHE3_B/I-ND9,41844 KčSimilar
SM30T23AYSTMicroelectronics2 380497-12179-1-ND41,37000 KčSimilar
SMLJ20A-QBourns Inc.0SMLJ20A-Q-ND9,44910 KčSimilar
TPSMD20ALittelfuse Inc.10 719F6566CT-ND21,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0009,53939 Kč1 946 035,56 Kč
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč