32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30T23AY

DigiKey Part Number
497-12179-2-ND - Tape & Reel (TR)
497-12179-1-ND - Cut Tape (CT)
497-12179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM30T23AY
Description
TVS DIODE 20VWM 32.4VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM30T23AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
92.6A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ20A-RBourns Inc.3 000118-SMLJ20A-RTR-ND9,43545 KčSimilar
In-Stock: 2 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1026,33100 Kč263,31 Kč
10017,69290 Kč1 769,29 Kč
50013,99348 Kč6 996,74 Kč
1 00012,80374 Kč12 803,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,51589 Kč28 789,73 Kč
5 00010,72032 Kč53 601,60 Kč
7 50010,31506 Kč77 362,95 Kč
12 5009,85994 Kč123 249,25 Kč
17 5009,71682 Kč170 044,35 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč