


SMCJ20AH | |
|---|---|
DigiKey Part Number | 283-SMCJ20AHTR-ND - Tape & Reel (TR) 283-SMCJ20AHCT-ND - Cut Tape (CT) 283-SMCJ20AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ20AH |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 20V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 22.2V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 32.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T24AY | STMicroelectronics | 485 | 497-10788-1-ND | 35,70000 Kč | Similar |
| SZ1SMC20AT3G | Littelfuse Inc. | 3 329 | F11584CT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 5,49728 Kč | 1 121 445,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 100 | 8,95770 Kč | 895,77 Kč |
| 500 | 6,90372 Kč | 3 451,86 Kč |
| 1 000 | 6,24145 Kč | 6 241,45 Kč |
| 2 000 | 5,68416 Kč | 11 368,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 100 | 7,42910 Kč | 742,91 Kč |
| 500 | 5,88112 Kč | 2 940,56 Kč |
| 1 000 | 5,37087 Kč | 5 370,87 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

