


SMBJ45CA | |
|---|---|
DigiKey Part Number | 283-SMBJ45CATR-ND - Tape & Reel (TR) 283-SMBJ45CACT-ND - Cut Tape (CT) 283-SMBJ45CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45CA |
Description | TVS DIODE 45VWM 72.7VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,13600 Kč | 51,36 Kč |
| 100 | 3,23120 Kč | 323,12 Kč |
| 500 | 2,40476 Kč | 1 202,38 Kč |
| 1 000 | 2,13784 Kč | 2 137,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88769 Kč | 5 663,07 Kč |
| 6 000 | 1,75347 Kč | 10 520,82 Kč |
| 9 000 | 1,67095 Kč | 15 038,55 Kč |
| 15 000 | 1,26146 Kč | 18 921,90 Kč |
| 21 000 | 1,18085 Kč | 24 797,85 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |





