


SMBJ36CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ36CAHTR-ND - Tape & Reel (TR) 283-SMBJ36CAHCT-ND - Cut Tape (CT) 283-SMBJ36CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CAH |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 58.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T42AY | STMicroelectronics | 5 954 | 497-11809-1-ND | 24,57000 Kč | Similar |
| SMBJ36CA-Q | Bourns Inc. | 37 | 118-SMBJ36CA-QCT-ND | 15,96000 Kč | Similar |
| SZ1SMB36CAT3G | Littelfuse Inc. | 15 633 | SZ1SMB36CAT3GOSCT-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,93920 Kč | 393,92 Kč |
| 500 | 2,94770 Kč | 1 473,85 Kč |
| 1 000 | 2,62706 Kč | 2 627,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,21239 Kč | 13 274,34 Kč |
| 12 000 | 2,02536 Kč | 24 304,32 Kč |
| 18 000 | 1,93004 Kč | 34 740,72 Kč |
| 30 000 | 1,82294 Kč | 54 688,20 Kč |
| 42 000 | 1,75951 Kč | 73 899,42 Kč |
| 60 000 | 1,69787 Kč | 101 872,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

