



SMBJ36CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ36CA-QTR-ND - Tape & Reel (TR) 118-SMBJ36CA-QCT-ND - Cut Tape (CT) 118-SMBJ36CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA-Q |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ36CA-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ36CAH | Eaton - Electronics Division | 1 036 | 283-SMBJ36CAHCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 100 | 6,38970 Kč | 638,97 Kč |
| 500 | 4,85726 Kč | 2 428,63 Kč |
| 1 000 | 4,36275 Kč | 4 362,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73379 Kč | 11 201,37 Kč |
| 6 000 | 3,41690 Kč | 20 501,40 Kč |
| 9 000 | 3,25541 Kč | 29 298,69 Kč |
| 15 000 | 3,07398 Kč | 46 109,70 Kč |
| 21 000 | 2,96654 Kč | 62 297,34 Kč |
| 30 000 | 2,86210 Kč | 85 863,00 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |






