SMBJ36AH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 11 650
Unit Price: 0,59000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13065 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 111
Unit Price: 0,99000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 7 388
Unit Price: 0,59000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13036 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 136
Unit Price: 0,70000 Kč
Datasheet
58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ36AH

DigiKey Part Number
283-SMBJ36AHTR-ND - Tape & Reel (TR)
283-SMBJ36AHCT-ND - Cut Tape (CT)
283-SMBJ36AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ36AH
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,97100 Kč69,71 Kč
1004,41800 Kč441,80 Kč
5003,31390 Kč1 656,95 Kč
1 0002,95778 Kč2 957,78 Kč
2 0002,65740 Kč5 314,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,21239 Kč13 274,34 Kč
12 0002,02536 Kč24 304,32 Kč
18 0001,93004 Kč34 740,72 Kč
30 0001,82294 Kč54 688,20 Kč
42 0001,75951 Kč73 899,42 Kč
60 0001,69787 Kč101 872,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč