



SMBJ36A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ36A-QTR-ND - Tape & Reel (TR) 118-SMBJ36A-QCT-ND - Cut Tape (CT) 118-SMBJ36A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A-Q |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ36A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 5,84580 Kč | 584,58 Kč |
| 500 | 4,42890 Kč | 2 214,45 Kč |
| 1 000 | 3,97198 Kč | 3 971,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,39048 Kč | 10 171,44 Kč |
| 6 000 | 3,09745 Kč | 18 584,70 Kč |
| 9 000 | 2,94810 Kč | 26 532,90 Kč |
| 15 000 | 2,78029 Kč | 41 704,35 Kč |
| 21 000 | 2,68089 Kč | 56 298,69 Kč |
| 30 000 | 2,58431 Kč | 77 529,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











