


SMBJ33AH | |
|---|---|
DigiKey Part Number | 283-SMBJ33AHTR-ND - Tape & Reel (TR) 283-SMBJ33AHCT-ND - Cut Tape (CT) 283-SMBJ33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33AH |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T39AY | STMicroelectronics | 1 272 | 497-10805-1-ND | 35,28000 Kč | Similar |
| SMBJ33A-Q | Bourns Inc. | 2 605 | SMBJ33A-QCT-ND | 14,70000 Kč | Similar |
| SZ1SMB33AT3G | Littelfuse Inc. | 5 579 | F11560CT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,16390 Kč | 416,39 Kč |
| 500 | 3,12114 Kč | 1 560,57 Kč |
| 1 000 | 2,78391 Kč | 2 783,91 Kč |
| 2 000 | 2,49992 Kč | 4 999,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 1,95962 Kč | 235 154,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



