
SZ1SMB33AT3G | |
|---|---|
DigiKey Part Number | F11560TR-ND - Tape & Reel (TR) F11560CT-ND - Cut Tape (CT) F11560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB33AT3G |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 510pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 11.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 100 | 7,18340 Kč | 718,34 Kč |
| 500 | 5,48342 Kč | 2 741,71 Kč |
| 1 000 | 4,93537 Kč | 4 935,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,61796 Kč | 9 044,90 Kč |
| 5 000 | 3,31180 Kč | 16 559,00 Kč |
| 7 500 | 3,15578 Kč | 23 668,35 Kč |
| 12 500 | 3,03159 Kč | 37 894,88 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

