


SMAJ58CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ58CAHTR-ND - Tape & Reel (TR) 283-SMAJ58CAHCT-ND - Cut Tape (CT) 283-SMAJ58CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CAH |
Description | TVS DIODE 58VWM 93.6VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 58V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 64.4V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 93.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T68CAY | STMicroelectronics | 2 655 | 497-10931-1-ND | 33,60000 Kč | Similar |
| SZ1SMA58CAT3G | Littelfuse Inc. | 2 196 | F11531CT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 500 | 2,40890 Kč | 1 204,45 Kč |
| 1 000 | 2,13886 Kč | 2 138,86 Kč |
| 2 000 | 1,91124 Kč | 3 822,48 Kč |
| 5 000 | 1,66447 Kč | 8 322,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,85341 Kč | 18 534,10 Kč |
| 20 000 | 1,70277 Kč | 34 055,40 Kč |
| 30 000 | 1,62603 Kč | 48 780,90 Kč |
| 50 000 | 1,53979 Kč | 76 989,50 Kč |
| 70 000 | 1,48873 Kč | 104 211,10 Kč |
| 100 000 | 1,43911 Kč | 143 911,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

