

SMAJ58CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ58CAHTR-ND - Tape & Reel (TR) 283-SMAJ58CAHCT-ND - Cut Tape (CT) 283-SMAJ58CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CAH |
Description | TVS DIODE 58VWM 93.6VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 4,74900 Kč | 47,49 Kč |
| 100 | 2,97870 Kč | 297,87 Kč |
| 500 | 2,21256 Kč | 1 106,28 Kč |
| 1 000 | 1,96448 Kč | 1 964,48 Kč |
| 2 000 | 1,75555 Kč | 3 511,10 Kč |
| 5 000 | 1,52884 Kč | 7 644,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,75205 Kč | 17 520,50 Kč |
| 20 000 | 1,60828 Kč | 32 165,60 Kč |
| 30 000 | 1,53503 Kč | 46 050,90 Kč |
| 50 000 | 1,45273 Kč | 72 636,50 Kč |
| 70 000 | 1,40400 Kč | 98 280,00 Kč |
| 100 000 | 1,35665 Kč | 135 665,00 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |

