58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ36AH

DigiKey Part Number
283-SMAJ36AHTR-ND - Tape & Reel (TR)
283-SMAJ36AHCT-ND - Cut Tape (CT)
283-SMAJ36AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ36AH
Description
TVS DIODE 36VWM 58.1VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
36V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
40V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
58.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZ1SMA36AT3GLittelfuse Inc.7 392F11522CT-ND16,38000 KčSimilar
In-Stock: 4 675
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,45900 Kč54,59 Kč
1003,43950 Kč343,95 Kč
5002,56260 Kč1 281,30 Kč
1 0002,27870 Kč2 278,70 Kč
2 0002,03922 Kč4 078,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0001,25201 Kč375 603,00 Kč
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč