


SMAJ30AH | |
|---|---|
DigiKey Part Number | 283-SMAJ30AHTR-ND - Tape & Reel (TR) 283-SMAJ30AHCT-ND - Cut Tape (CT) 283-SMAJ30AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30AH |
Description | TVS DIODE 30VWM 48.4VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 30V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 33.3V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 48.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T35AY | STMicroelectronics | 9 990 | 497-10922-1-ND | 1,32000 Kč | Similar |
| SZ1SMA30AT3G | Littelfuse Inc. | 6 674 | F11518CT-ND | 0,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,91660 Kč | 291,66 Kč |
| 500 | 2,16112 Kč | 1 080,56 Kč |
| 1 000 | 1,91649 Kč | 1 916,49 Kč |
| 2 000 | 1,71039 Kč | 3 420,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 1,25201 Kč | 375 603,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

