


SMAJ24AH | |
|---|---|
DigiKey Part Number | 283-SMAJ24AHTR-ND - Tape & Reel (TR) 283-SMAJ24AHCT-ND - Cut Tape (CT) 283-SMAJ24AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24AH |
Description | TVS DIODE 24VWM 38.9VC SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T28AY | STMicroelectronics | 3 682 | 497-10916-1-ND | 32,55000 Kč | Similar |
| SZ1SMA24AT3G | Littelfuse Inc. | 1 969 | F11512CT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00060 Kč | 300,06 Kč |
| 500 | 2,22284 Kč | 1 111,42 Kč |
| 1 000 | 1,97129 Kč | 1 971,29 Kč |
| 2 000 | 1,75921 Kč | 3 518,42 Kč |
| 5 000 | 1,52916 Kč | 7 645,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,69880 Kč | 16 988,00 Kč |
| 20 000 | 1,55835 Kč | 31 167,00 Kč |
| 30 000 | 1,48678 Kč | 44 603,40 Kč |
| 50 000 | 1,40636 Kč | 70 318,00 Kč |
| 70 000 | 1,35875 Kč | 95 112,50 Kč |
| 100 000 | 1,31247 Kč | 131 247,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

