


SMAJ14CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ14CAHTR-ND - Tape & Reel (TR) 283-SMAJ14CAHCT-ND - Cut Tape (CT) 283-SMAJ14CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14CAH |
Description | TVS DIODE 14VWM 23.2VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 14V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.6V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 23.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T18CAY | STMicroelectronics | 3 946 | 497-10909-1-ND | 33,60000 Kč | Similar |
| SMAJ14CA-Q | Bourns Inc. | 7 332 | 118-SMAJ14CA-QCT-ND | 13,44000 Kč | Similar |
| SZ1SMA15CAT3G | Littelfuse Inc. | 28 444 | F11505CT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,15180 Kč | 315,18 Kč |
| 500 | 2,34170 Kč | 1 170,85 Kč |
| 1 000 | 2,07943 Kč | 2 079,43 Kč |
| 2 000 | 1,85812 Kč | 3 716,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 1,71386 Kč | 514 158,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

