19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ12CAH

DigiKey Part Number
283-SMAJ12CAHTR-ND - Tape & Reel (TR)
283-SMAJ12CAHCT-ND - Cut Tape (CT)
283-SMAJ12CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12CAH
Description
TVS DIODE 12VWM 19.9VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.1A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
19.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM4T14CAYSTMicroelectronics2 191497-11793-1-ND22,26000 KčSimilar
SMAJ12CA-QBourns Inc.15 083118-SMAJ12CA-QCT-ND13,44000 KčSimilar
SMAJ12CAHE3_A/HVishay General Semiconductor - Diodes Division5 708112-SMAJ12CAHE3_A/HCT-ND16,38000 KčSimilar
SZ1SMA12CAT3GLittelfuse Inc.7 14918-SZ1SMA12CAT3GCT-ND17,85000 KčSimilar
In-Stock: 3 003
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,81600 Kč58,16 Kč
1003,67260 Kč367,26 Kč
5002,74192 Kč1 370,96 Kč
1 0002,44081 Kč2 440,81 Kč
2 0002,18684 Kč4 373,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0001,78500 Kč535 500,00 Kč
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč