
SMAJ12CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ12CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ12CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ12CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CAHE3_A/H |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 6,52620 Kč | 652,62 Kč |
| 500 | 4,96476 Kč | 2 482,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,09648 Kč | 7 373,66 Kč |
| 3 600 | 3,72989 Kč | 13 427,60 Kč |
| 5 400 | 3,54299 Kč | 19 132,15 Kč |
| 9 000 | 3,33297 Kč | 29 996,73 Kč |
| 12 600 | 3,20858 Kč | 40 428,11 Kč |
| 18 000 | 3,08767 Kč | 55 578,06 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

