


SMAJ12CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ12CAHTR-ND - Tape & Reel (TR) 283-SMAJ12CAHCT-ND - Cut Tape (CT) 283-SMAJ12CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CAH |
Description | TVS DIODE 12VWM 19.9VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T14CAY | STMicroelectronics | 2 191 | 497-11793-1-ND | 22,26000 Kč | Similar |
| SMAJ12CA-Q | Bourns Inc. | 15 083 | 118-SMAJ12CA-QCT-ND | 13,44000 Kč | Similar |
| SMAJ12CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 5 708 | 112-SMAJ12CAHE3_A/HCT-ND | 16,38000 Kč | Similar |
| SZ1SMA12CAT3G | Littelfuse Inc. | 7 149 | 18-SZ1SMA12CAT3GCT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 500 | 2,74192 Kč | 1 370,96 Kč |
| 1 000 | 2,44081 Kč | 2 440,81 Kč |
| 2 000 | 2,18684 Kč | 4 373,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 1,78500 Kč | 535 500,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

