



SM8T36AH | |
|---|---|
DigiKey Part Number | 283-SM8T36AHTR-ND - Tape & Reel (TR) 283-SM8T36AHCT-ND - Cut Tape (CT) 283-SM8T36AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8T36AH |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 138A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 138A | |
Power - Peak Pulse | 8000W (8kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,04000 Kč | 68,04 Kč |
| 10 | 52,43100 Kč | 524,31 Kč |
| 100 | 38,28300 Kč | 3 828,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 33,28960 Kč | 24 967,20 Kč |
| Unit Price without VAT: | 68,04000 Kč |
|---|---|
| Unit Price with VAT: | 82,32840 Kč |


