38.9V Clamp 205A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 205A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
High Power TVS Diodes
Automotive High Reliability TVS Diodes

SM8T24AH

DigiKey Part Number
283-SM8T24AHTR-ND - Tape & Reel (TR)
283-SM8T24AHCT-ND - Cut Tape (CT)
283-SM8T24AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8T24AH
Description
TVS DIODE 24VWM 38.9VC DO218AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.9V Clamp 205A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
205A
Mfr
Power - Peak Pulse
8000W (8kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.7V
Package / Case
DO-218AB
Voltage - Clamping (Max) @ Ipp
38.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLD8S24ALittelfuse Inc.1 458F8141CT-ND91,76000 KčSimilar
SM8SF24A-QBourns Inc.3 774SM8SF24A-QCT-ND82,31000 KčSimilar
In-Stock: 636
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1060,24300 Kč602,43 Kč
10042,43910 Kč4 243,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75043,33147 Kč32 498,60 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč