
SM8SF24A-Q | |
|---|---|
DigiKey Part Number | SM8SF24A-QTR-ND - Tape & Reel (TR) SM8SF24A-QCT-ND - Cut Tape (CT) SM8SF24A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8SF24A-Q |
Description | TVS DIODE 24VWM 38.9VC 2DFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 180A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 180A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 2-LDFN |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 53,83900 Kč | 538,39 Kč |
| 100 | 37,61790 Kč | 3 761,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 29,34736 Kč | 22 010,52 Kč |
| 1 500 | 27,33827 Kč | 41 007,40 Kč |
| 2 250 | 26,31516 Kč | 59 209,11 Kč |
| 3 750 | 25,16574 Kč | 94 371,52 Kč |
| 5 250 | 24,93514 Kč | 130 909,49 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |

