



SM8S36CAH | |
|---|---|
DigiKey Part Number | 283-SM8S36CAHTR-ND - Tape & Reel (TR) 283-SM8S36CAHCT-ND - Cut Tape (CT) 283-SM8S36CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S36CAH |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 114A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 58.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 59,76000 Kč | 597,60 Kč |
| 100 | 42,01700 Kč | 4 201,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 35,61877 Kč | 26 714,08 Kč |
| 1 500 | 33,30073 Kč | 49 951,10 Kč |
| 2 250 | 32,28447 Kč | 72 640,06 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |




