


SFE-4 | |
|---|---|
DigiKey Part Number | 283-SFE-4-ND |
Manufacturer | |
Manufacturer Product Number | SFE-4 |
Description | FUSE GLASS 4A 32VDC 1AG 5 IN TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.626" L (6.35mm x 15.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 35,53200 Kč | 177,66 Kč |
| 10 | 32,77500 Kč | 327,75 Kč |
| 15 | 31,26600 Kč | 468,99 Kč |
| 25 | 29,47000 Kč | 736,75 Kč |
| 35 | 28,34543 Kč | 992,09 Kč |
| 50 | 27,19240 Kč | 1 359,62 Kč |
| 125 | 24,44328 Kč | 3 055,41 Kč |
| 250 | 22,54288 Kč | 5 635,72 Kč |
| 500 | 20,78350 Kč | 10 391,75 Kč |
| Unit Price without VAT: | 35,53200 Kč |
|---|---|
| Unit Price with VAT: | 42,99372 Kč |


