
SDQ12-100-R | |
|---|---|
DigiKey Part Number | 513-1761-2-ND - Tape & Reel (TR) 513-1761-1-ND - Cut Tape (CT) 513-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDQ12-100-R |
Description | INDUCT ARRAY 2 COIL 9.61UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 38.44 µH Inductance - Connected in Series 9.61 µH Inductance - Connected in Parallel 362mOhm DC Resistance (DCR) - Parallel 831 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ12-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 9.61 µH | |
Inductance - Connected In Series | 38.44 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 831 mA | |
Current Rating - Series | 416 mA | |
Current Saturation - Parallel | 981 mA | |
Current Saturation - Series | 490 mA | |
DC Resistance (DCR) - Parallel | 362mOhm | |
DC Resistance (DCR) - Series | 1.45Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.047" (1.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 49,59700 Kč | 495,97 Kč |
| 100 | 40,78440 Kč | 4 078,44 Kč |
| 1 000 | 37,26725 Kč | 37 267,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 800 | 30,44710 Kč | 115 698,98 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |









