


SDCLA1V4018-6R8-R | |
|---|---|
DigiKey Part Number | 283-SDCLA1V4018-6R8-RTR-ND - Tape & Reel (TR) 283-SDCLA1V4018-6R8-RCT-ND - Cut Tape (CT) 283-SDCLA1V4018-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCLA1V4018-6R8-R |
Description | FIXED IND 6.8UH 1.45A 98 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.45 A 98mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 50 | 4,25000 Kč | 212,50 Kč |
| 100 | 4,00640 Kč | 400,64 Kč |
| 250 | 3,70572 Kč | 926,43 Kč |
| 500 | 3,49364 Kč | 1 746,82 Kč |
| 1 000 | 3,29375 Kč | 3 293,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,54281 Kč | 5 399,84 Kč |
| 7 000 | 1,45474 Kč | 10 183,18 Kč |
| 10 500 | 1,40559 Kč | 14 758,69 Kč |
| 17 500 | 1,34607 Kč | 23 556,23 Kč |
| 24 500 | 1,30829 Kč | 32 053,10 Kč |
| 35 000 | 1,26943 Kč | 44 430,05 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


