
SDCXA1V-KIT | |
|---|---|
DigiKey Part Number | 283-SDC-A1V-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SDCXA1V-KIT |
Description | KIT AEC-Q POWER INDUCTORS |
Customer Reference | |
Detailed Description | Fixed Kit 130 Pieces (26 Values - 5 Each) Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | - | |
Material - Core | Nickel Zinc Ferrite (NiZn) | |
Quantity | 130 Pieces (26 Values - 5 Each) | |
Inductance Range | 1µH ~ 100µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Semi-Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,23000 Kč | 922,23 Kč |
| 10 | 801,09500 Kč | 8 010,95 Kč |
| Unit Price without VAT: | 922,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,89830 Kč |

